
20-position female socket strip connector with 2.54mm pitch, designed for top entry and straight through-hole mounting. Features gold-plated bronze and brass contacts for reliable connectivity, with a current rating of 3A and a maximum AC voltage rating of 1.25kV. Operates across a wide temperature range from -65°C to 125°C. The black housing ensures durability and clear identification.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 66953-010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 6.1mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.25kV |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | BERCON PV™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66953-010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
