24-position, 2-row female header with straight, through-hole mounting and 2.54mm pitch. Features gold-plated bronze and brass female socket contacts with a 3A current rating and 1.25kV AC voltage rating. Operates within a temperature range of -65°C to 125°C. Black housing and RoHS compliance ensure reliable performance.
Sign in to ask questions about the Amphenol 66953-012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 66953-012 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 6.1mm |
| Gender | Female |
| Housing Color | Black |
| Length | 30.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.25kV |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERCON PV™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66953-012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.