This 20-position 2-row shrouded header features female socket contacts with gold plating, suitable for through-hole mounting. The header is available in rail or tube packaging and is part of the BERCON PV series. It has a 0.1inch pitch and 0.1inch row spacing, making it suitable for various board-to-board and mezzanine applications.
Sign in to ask questions about the Amphenol 66953-110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 66953-110 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | BERCON PV™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 66953-110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.