
10-position, 2-row female socket connector with straight, through-hole mounting and solder termination. Features copper and brass contacts with nickel and gold plating, rated for 3A current and 1.25kV voltage. Operating temperature range from -65°C to 125°C, with a UL94 V-0 flammability rating. Housing is black, with a 2.54mm pitch and 6.1mm depth.
Sign in to ask questions about the Amphenol 66956-005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 66956-005 technical specifications.
| Color | Black |
| Contact Material | Copper, Brass |
| Contact Plating | Nickel, Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 6.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.25kV |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1150 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | BERCON PV™ |
| Termination | Solder |
| Voltage Rating | 1.25kV |
| DC Rated Voltage | 1.25kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 66956-005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.