26-position, 2-row female socket strip with 2.54mm pitch. Features straight, top-entry orientation for through-hole mounting and solder termination. Constructed with bronze and brass contacts plated in gold, offering a 3A current rating and 1.25kV AC voltage rating. Operates across a temperature range of -65°C to 125°C. Housing is black, with a depth of 6.1mm and length of 33.02mm.
Sign in to ask questions about the Amphenol 66956-013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 66956-013 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 6.1mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 33.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.25kV |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | BERCON PV™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 66956-013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
