
28-position, 2-row PCB connector with female socket contacts. Features gold-plated bronze and brass contacts for reliable connectivity. Straight, through-hole mount design with a 2.54mm pitch and 0.1-inch row spacing. Operates within a temperature range of -65°C to 125°C and supports a maximum AC voltage rating of 1.25kV. Black housing ensures durability.
Sign in to ask questions about the Amphenol 66956-014 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 66956-014 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 6.1mm |
| Gender | Female |
| Housing Color | Black |
| Length | 35.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.25kV |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | BERCON PV™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 66956-014 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
