
The 66956-016LF connector features 32 contacts in a 2-row arrangement with a 2.54mm pitch. It is constructed with brass contacts plated with gold and has a black housing. The connector is available in a rail/tube packaging configuration with 14 pieces per package. It is rated for operation up to 125°C and has a maximum voltage rating of 1.25kV AC. The connector is not radiation hardened and is compliant with RoHS regulations.
Sign in to ask questions about the Amphenol 66956-016LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 66956-016LF technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 6.1mm |
| Housing Color | Black |
| Length | 40.64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.25kV |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergStik |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66956-016LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.