
The Amphenol 66987-018LF is a 36-position, 2-row wire housing with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It features a flammability rating of UL94 V-0 and is RoHS compliant. The housing is made of a blue-colored material and has a pitch of 2.54mm. It is available in a bulk packaging quantity of 100 units.
Sign in to ask questions about the Amphenol 66987-018LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 66987-018LF technical specifications.
| Depth | 13.85mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Blue |
| Length | 45.64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Cable |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Duflex™ |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66987-018LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.