This 5-pin wall mount circular connector features a straight body orientation and a maximum operating temperature range of -55°C to 125°C. It has a maximum current rating of 7.5A and is designed for wall mount applications. The connector has a circular type and a pin contact gender, with a total of 5 contacts and 5 terminals. It is manufactured by Amphenol.
Amphenol 67-00C14-5P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.