This 5-pin circular connector features a straight body orientation and a wall mount design. It has a maximum current rating of 12A and operates within a temperature range of -55 to 125°C. The connector has a pin contact gender and a receptacle contact gender. It is designed for wall mount applications.
Amphenol 67-00C14-63P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 12A |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.