Conn Cylindrical Circular SKT 5 POS ST Wall Mount 5 Terminal 1 Port
Amphenol 67-00C14-63S technical specifications.
| Gender | Female |
| Mount | Wall |
| Number of Contacts | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.