Conn Cylindrical Circular PIN 9 POS ST Wall Mount 9 Terminal 1 Port
Amphenol 67-00E14-61P technical specifications.
| Gender | Female |
| Mount | Wall |
| Number of Contacts | 9 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.