
This cable connector features 20 copper alloy contacts with gold plating, supporting a maximum current rating of 7.5A. It has a straight orientation and is available in bulk packaging. The connector is designed to operate within a temperature range of -55°C to 125°C. The strain relief feature is included with the connector.
Amphenol 67-06C18-62S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Length | 47.49mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 20 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Anodized |
| Strain Relief | Yes (With) |
| RoHS | Not Compliant |
No datasheet is available for this part.