Amphenol 67-06J12-7P technical specifications.
| Contact Gender | Male |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Shell Size | 12 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 67-06J12-7P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.