The Amphenol 67000-004LF is a cable mount wire housing with a current rating of 3A and a voltage rating of 500V. It has a depth of 14mm and is designed to operate within a temperature range of -65°C to 125°C. The housing is made of lead-free material and is UL94 V-0 flammability rated. It is available in a packaging quantity of 1000 pieces in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Current Rating | 3A |
| Depth | 14mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Duflex™ |
| Voltage Rating | 500V |
| RoHS | Compliant |