The 67000-010LF wire housing from Amphenol is a 10-position cable mount connector with a voltage rating of 500V and current rating of 3A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The housing is made of lead-free material and is UL94 V-0 flammability rated. It is available in a bulk packaging with 500 units per package.
Sign in to ask questions about the Amphenol 67000-010LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 67000-010LF technical specifications.
| Current Rating | 3A |
| Depth | 14mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 25.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Duflex™ |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67000-010LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.