The BergCon connector is a male contact type with a flammability rating of UL94 V-1. It is available in a bulk packaging configuration with 1000 pieces per pack. The connector has a pitch of 2.54mm and is not radiation hardened. It is not Reach SVHC compliant.
Sign in to ask questions about the Amphenol 67008-001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 67008-001LF technical specifications.
| Contact Gender | Male |
| Flammability Rating | UL94 V-1 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | BergCon® |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67008-001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.