This 16-position male connector features a 2.54mm pitch and is designed for through hole termination. It is available in bulk packaging with 1000 pieces per pack. The connector is RoHS compliant and part of the BergCon series. It is not radiation hardened.
Sign in to ask questions about the Amphenol 67009-001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 67009-001LF technical specifications.
| Contact Gender | Male |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergCon® |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67009-001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.