
The Duflex 6-position cable mount wire housing is a lead-free, RoHS compliant component with a blue housing color and a flammability rating of UL94 V-0. It has a current rating of 3A and a maximum operating temperature of 125°C. The housing is available in a bulk packaging with 1000 units per pack and has a pitch of 2.54mm. It is designed for use in applications where a high voltage rating is required, up to 500V AC.
Amphenol 67013-006LF technical specifications.
| Current Rating | 3A |
| Depth | 13.85mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 15.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Cable |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Duflex™ |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67013-006LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
