
This cable mount wire housing features a 17-position configuration with a current rating of 3A and a maximum operating temperature range of -65°C to 125°C. It is designed for use with 2.54mm pitch connectors and is compliant with RoHS regulations. The housing is made from lead-free materials and has a flammability rating of UL94 V-0.
Checking distributor stock and pricing after the page loads.
Amphenol 67013-017LF technical specifications.
| Current Rating | 3A |
| Depth | 13.85mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 43.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Cable |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Duflex™ |
| Voltage Rating | 500V |
| RoHS | Compliant |
