
The Amphenol 67013-018LF is a wire housing with 18 female positions, rated for 500V and 1kV AC, and 3A current. It has a 2.54mm pitch and is designed for cable mount applications. The housing is made of lead-free material and is UL94 V-0 flammability rated. It operates between -65°C and 125°C and is available in bulk packaging with 300 units per package.
Checking distributor stock and pricing after the page loads.
Amphenol 67013-018LF technical specifications.
| Current Rating | 3A |
| Depth | 13.85mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 45.63mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Cable |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Duflex™ |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| RoHS | Compliant |
