Sign in to ask questions about the Amphenol 67016-016LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 67016-016LF technical specifications.
| Depth | 5.8mm |
| Flammability Rating | UL94 V-0 |
| Length | 24.7mm |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 828 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Quickie™, Basics+ |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67016-016LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.