Connector Accessories 16 POS Strain Relief Polyester Gray
Amphenol 67045-016 technical specifications.
| Product Length (mm) | 24.7 |
| Product Depth (mm) | 13.75 |
| Product Height (mm) | 5.8 |
| Type | Strain Relief |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.