Connector Accessories 20 POS Strain Relief Polyester Gray
Amphenol 67045-020LF technical specifications.
| Height | 5.8mm |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 342 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Quickie™, Basics+ |
| RoHS | Compliant |
No datasheet is available for this part.