Sign in to ask questions about the Amphenol 67045-034 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 67045-034 technical specifications.
| Product Length (mm) | 47.56 |
| Product Depth (mm) | 13.75 |
| Product Height (mm) | 5.8 |
| Type | Strain Relief |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 67045-034 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.