Connector Accessories 50 POS Strain Relief Polyester Gray
Amphenol 67045-050LF technical specifications.
| Depth | 13.75mm |
| Number of Positions | 50 |
| Orientation | Straight |
| Package Quantity | 144 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Quickie™, Basics+ |
| RoHS | Compliant |
No datasheet is available for this part.