Sign in to ask questions about the Amphenol 67094-005LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 67094-005LF technical specifications.
| Color | Black |
| Contact Mating Length | 0.173inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | Relimate |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67094-005LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.