Sign in to ask questions about the Amphenol 67094-060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 67094-060 technical specifications.
| Contact Material | Brass |
| Contact Mating Length | 4.4mm |
| Contact Plating | Tin |
| Contact Post Length | 3.5mm |
| Current Rating | 2A |
| Number of Positions | 8 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | Relimate |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 67094-060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.