This 50-contact RCP board-to-board connector features a 2.54mm terminal pitch and a straight body orientation. It is designed for through-hole mounting and has a product length of 64.52mm, a product depth of 8.4mm, and a product height of 6.1mm. The connector is suitable for use in applications where a high-density connection is required.
Sign in to ask questions about the Amphenol 67117-525 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 67117-525 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Product Length (mm) | 64.52 |
| Product Depth (mm) | 8.4 |
| Product Height (mm) | 6.1 |
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 50 |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 67117-525 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.