This 6-position female socket connector features a through hole mount and 0.1inch pitch. It is plated with gold and has a black color. The connector is packaged in rail or tube form and is not RoHS compliant. It is terminated with solder.
Sign in to ask questions about the Amphenol 67208-006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 67208-006 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 67208-006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.