This 10-position female socket connector features a gold-plated contact and is available in rail or tube packaging. It has a black color and is not RoHS compliant. The connector is designed for through-hole mounting and has a 0.1inch pitch.
Sign in to ask questions about the Amphenol 67208-010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 67208-010 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 67208-010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.