This 30-position female socket header is designed for through-hole mounting with a 0.1inch pitch. It features gold-plated contacts and a black color. The header is available in a rail or tube packaging format. It is not RoHS compliant.
Sign in to ask questions about the Amphenol 67208-030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 67208-030 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 67208-030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.