Board to Board & Mezzanine Connectors 30AU CARD CONN
Amphenol 67212-001 technical specifications.
| Contact Plating | Gold |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 19 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 67212 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.