This 16-position right angle female socket header is manufactured by Amphenol and features a black housing with gold-plated brass contacts. It has a pitch of 2.54mm and is designed for through hole mounting. The header is available in a package quantity of 100 and is packaged in a rail/tube format. It is compliant with RoHS regulations and has a termination of solder.
Amphenol 67230-016LF technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 8.4mm |
| Housing Color | Black |
| Length | 40.64mm |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.