This 24-position rectangular connector features a right-angle orientation and a 2.54mm pitch. It is designed for through-hole mounting and has a black housing with gold-plated brass contacts. The connector is available in quantities of 100 and is packaged in a rail or tube format. It is compliant with RoHS regulations and has a depth of 8.4mm and a length of 60.96mm.
Amphenol 67230-024LF technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 8.4mm |
| Housing Color | Black |
| Length | 60.96mm |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67230-024LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.