Sign in to ask questions about the Amphenol 67232-030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 67232-030 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Product Depth (mm) | 8.38 |
| Product Height (mm) | 3.56 |
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 30 |
| Cage Code | 22526 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 67232-030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.