The 67273-018 connector features 36 contacts in a 2-row straight configuration, with a contact mating length of 8.08mm and a contact post length of 4.5mm. It has a black housing with a length of 55.38mm and a pitch of 2.54mm. The connector is made with bronze contacts plated with gold and is available in a packaging quantity of 100 pieces per tray. It is not radiation hardened and is not RoHS compliant.
Amphenol 67273-018 technical specifications.
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Gold |
| Contact Post Length | 4.5mm |
| Depth | 13.08mm |
| Housing Color | Black |
| Length | 55.38mm |
| Number of Contacts | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergCon |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.