Sign in to ask questions about the Amphenol 67274-017 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 67274-017 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 13.08mm |
| Housing Color | Black |
| Length | 52.84mm |
| Number of Contacts | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 67274-017 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.