
This 38-contact shrouded header features a straight body orientation and HDR gender. It has a terminal pitch of 2.54mm and measures 57.92mm in length, 13.08mm in depth, and 13.97mm in height. The header is designed for through-hole mounting and has a termination method of solder. It is suitable for applications requiring a high-density interconnect solution.
Sign in to ask questions about the Amphenol 67274-019 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 67274-019 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 57.92 |
| Product Depth (mm) | 13.08 |
| Product Height (mm) | 13.97 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 38 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 67274-019 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.