
This 72-contact shrouded header features a straight body orientation and a terminal pitch of 2.54mm. It is designed for through-hole mounting and has a product length of 101.1mm, depth of 13.08mm, and height of 13.97mm. The header is of HDR gender and has a termination method of solder.
Sign in to ask questions about the Amphenol 67274-036 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 67274-036 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 101.1 |
| Product Depth (mm) | 13.08 |
| Product Height (mm) | 13.97 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 72 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 67274-036 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.