This 28-contact, 2-row, straight-orientation header is designed for through-hole mounting. It features a black housing and gold-plated bronze contacts. The header is available in a package quantity of 100 and is packaged in a rail/tube configuration. The contacts are arranged with a pitch of 2.54mm and are press-fit terminated. The header is rated for operation between -65°C and 130°C and is compliant with RoHS regulations.
Amphenol 67289-014 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 13.08mm |
| Housing Color | Black |
| Length | 45.22mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergStik |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.