
This 38-contact 2-row straight through hole header features a black housing and a 2.54mm pitch. It is made with bronze contacts that are gold plated and is available in a package quantity of 100. The header is packaged in a rail/tube format and is not radiation hardened. It is compliant with RoHS regulations and has a maximum operating temperature of 130°C and a minimum operating temperature of -65°C.
Amphenol 67289-019 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 13.08mm |
| Housing Color | Black |
| Length | 57.92mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 38 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergStik |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.