
This BergStik shrouded header features 76 contacts in a 2-row, straight configuration. It is designed for through-hole mounting and is available in packs of 100. The header has a black housing color and a pitch of 2.54mm. It is rated for operation between -65°C and 130°C and is compliant with RoHS regulations.
Amphenol 67289-038 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 13.08mm |
| Housing Color | Black |
| Length | 106.18mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 76 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergStik |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.