
This rectangular connector features 82 contacts in a 2-row configuration with a straight orientation. It is part of the BergStik series and is designed for press-fit termination. The connector has a black housing and is available in packaging quantities of 100. It is compliant with RoHS regulations and is not radiation hardened. The operating temperature range is from -65°C to 130°C.
Sign in to ask questions about the Amphenol 67289-041 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 67289-041 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 13.08mm |
| Housing Color | Black |
| Length | 113.8mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 82 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergStik |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67289-041 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.