
This 12-position, 2-row rectangular connector features a 6-pin configuration with a 2.54mm pitch. It is designed for through-hole mounting and has a black housing with a gold-plated contact. The connector has a natural color and is made with bronze contact material. It is available in bulk packaging with 114 pieces per package.
Sign in to ask questions about the Amphenol 67290-006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 67290-006 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 13.08mm |
| Housing Color | Black |
| Length | 24.9mm |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 114 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 67290-006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.