
This 10-contact, 2-row, straight through-hole header features a 2.54mm pitch and a black housing. It is available in a packaging quantity of 100 and is compliant with RoHS regulations. The header is designed for use in applications with operating temperatures ranging from -65°C to 130°C. The contacts are made of bronze with a tin and lead plating.
Amphenol 67292-005LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Depth | 13.08mm |
| Housing Color | Black |
| Length | 22.36mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergStik |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67292-005LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.