
This Amphenol 67292-006 is a 12-contact shrouded header with a 2.54mm pitch, suitable for through hole mounting. It has a maximum operating temperature range of -65°C to 130°C and can handle a maximum current rating of 3 amps per contact. The header is rated for 1000VAC and is designed for use in a variety of applications.
Amphenol 67292-006 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Depth (mm) | 13.08 |
| Product Height (mm) | 13.97 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 12 |
| Termination Method | Press Fit |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 130°C |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1000VAC |
| Cage Code | 22526 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 67292-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.