
This 18-contact, 2-row, straight through-hole header is part of the BergStik series from Amphenol. It features a black housing color and a contact material of bronze with a tin and lead plating. The header measures 32.52mm in length and 13.08mm in depth, with a pitch of 2.54mm. It is available in a 100-pack quantity and comes in rail/tube packaging. The operating temperature range is from -65°C to 130°C.
Amphenol 67292-009 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Depth | 13.08mm |
| Housing Color | Black |
| Length | 32.52mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 67292-009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.