
This 22-contact, 2-row, straight-orientation header features a BergStik package type and is available in packs of 100. The header has a maximum operating temperature of 130°C and a minimum operating temperature of -65°C. It is not radiation hardened and is not RoHS compliant. The header has a contact material of bronze and a contact plating of tin and lead. It measures 37.6mm in length and 13.08mm in depth, with a pitch of 2.54mm.
Sign in to ask questions about the Amphenol 67292-011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 67292-011 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Depth | 13.08mm |
| Housing Color | Black |
| Length | 37.6mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 67292-011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
