
This 26-contact header features a black housing and a 2.54mm pitch. It is designed for through hole mounting and is available in a package quantity of 100. The header is made of bronze with a tin and lead plating. It has a maximum operating temperature of 130°C and a minimum operating temperature of -65°C. The header is RoHS compliant and is packaged in a rail or tube.
Amphenol 67292-013LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Depth | 13.08mm |
| Housing Color | Black |
| Length | 42.68mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergStik |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67292-013LF to view detailed technical specifications.
No datasheet is available for this part.
